Legamaster White Black Print Label Roll, 3 mm Width, 1 Per Pack Qty, 20 mm
- RS Stock No.:
- 617-2921
- Mfr. Part No.:
- 1872-00
- Brand:
- Legamaster
Subtotal (1 reel of 3 units)*
$75.24
(exc. GST)
$82.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $75.24 | $25.08 |
*price indicative
- RS Stock No.:
- 617-2921
- Mfr. Part No.:
- 1872-00
- Brand:
- Legamaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Product Type | Label Roll | |
| Label Width | 3mm | |
| Label Quantity | 1Per Pack | |
| Label Length | 20mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | REACH, ISO 9001:2015, RoHS | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Product Type Label Roll | ||
Label Width 3mm | ||
Label Quantity 1Per Pack | ||
Label Length 20mm | ||
Background Colour White | ||
Print Colour Black | ||
Material Plastic | ||
Standards/Approvals REACH, ISO 9001:2015, RoHS | ||
RoHS Status: Exempt
Legamaster magnetic labelling tape 20mm x 3M
Magnetic tape for marking and labelling objects. Magnetic on one side, writable on the other side. Suitable for writing on with board markers or permanent markers. Magnetic strength approx. 32 g/cm². Thickness: 0.6 mm.
Consumer benefits
Ideal for labelling shelves, lockers, cabinets or other magnetic surfaces.
Create your own custom-sized labels.
Just cut the desired length from the roll with a pair of scissors.
Magnetic: easy to attach and reposition.
Related links
- Legamaster Black Print Label Roll 1 Per Pack Qty, 3 m
- Phoenix Contact White White Print Label Roll 20 mm
- Brady White Black Print Label Roll 100 Per Roll Qty, 7.62 m
- Dymo White Black Print Label Roll 500 Per Roll Qty
- Dymo White Black Print Label Roll 300 Per Roll Qty, 89 mm
- Brady White Black Print Label Roll, 250 Per Roll Qty
- Brady White Black Print Label Roll 100 Per Roll Qty
- Brady BMP White Black Print Label Roll 1Per Roll Qty
