Brady White Label Roll, 60 mm Width, 750 Per Roll Qty
- RS Stock No.:
- 277-3502
- Distrelec Article No.:
- 155-35-121
- Mfr. Part No.:
- 620375
- Brand:
- Brady
Subtotal (1 reel of 750 units)*
$2,058.23
(exc. GST)
$2,264.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,058.23 | $2.744 |
*price indicative
- RS Stock No.:
- 277-3502
- Distrelec Article No.:
- 155-35-121
- Mfr. Part No.:
- 620375
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 60mm | |
| Label Quantity | 750Per Roll | |
| Background Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | RoHS, WEEE | |
| Compatible Printers | i5100 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 60mm | ||
Label Quantity 750Per Roll | ||
Background Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals RoHS, WEEE | ||
Compatible Printers i5100 | ||
- COO (Country of Origin):
- BE
The Brady Polyester Label B7593 is a durable polyester nameplate labels which is designed for patch panel identification in identifying external push buttons, switches and internal connection points. B7593 is also used as rating and serial plates using alphanumeric that require name plate quality.
RoHS compliant
Humidity resistant
Chemical resistant
UV resistant and weather resistant
Engraved Plate Replacement labels
Related links
- Brady White White Print Label Roll 750 Per Roll Qty, 10 mm
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 10 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 210 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact Yellow Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Silver Label Roll 250 Per Roll Qty, 30 mm
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 15 mm
- Brady White Label Roll 2500 Per Roll Qty
