Brady M61-R4310 Black Label Printer Ribbon, 50 mm Width
- RS Stock No.:
- 134-7400
- Mfr. Part No.:
- M61-R4310
- Brand:
- Brady
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$99.07
(exc. GST)
$108.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship
- Plus 427 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $99.07 | - |
| 15 - 49 | $97.38 | 1% |
| 50 + | $95.26 | 3% |
*price indicative
- RS Stock No.:
- 134-7400
- Mfr. Part No.:
- M61-R4310
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BMP61, M610, M611 | |
| Print Colour | Black | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50mm | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BMP61, M610, M611 | ||
Print Colour Black | ||
Ribbon Length 22.86m | ||
Ribbon Width 50mm | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
BMP61 Printer Ribbons
A range of printer ribbon cartridges in various colours suitable for use with the BMP61 label printer.
Related links
- Brady M61-R6610 Black Label Printer Ribbon, 50 mm Width
- Brady M61-R6410 Black Label Printer Ribbon, 50 mm Width
- Brady M61-R6010 Black Label Printer Ribbon, 50 mm Width
- Brady M61-R6210 Black Label Printer Ribbon, 50 mm Width
- Brady M61-R6710-WT White Label Printer Ribbon, 50 mm Width
- Brady M61-R4410-WT White Label Printer Ribbon, 50 mm Width
- Brady M7-R4300 Black Label Printer Ribbon, 50 mm Width
- Brady M7-R6600 Black Label Printer Ribbon, 50 mm Width
