Phoenix Contact White Label Roll, 100 mm Width, 1 Per Roll Qty, 30 mm

Subtotal (1 unit)*

$2,051.59

(exc. GST)

$2,256.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,051.59

*price indicative

RS Stock No.:
497-302
Mfr. Part No.:
1096330
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

100mm

Label Quantity

1Per Roll

Label Length

30mm

Background Colour

White

Material

Polyester

Compatible Printers

THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2

Standards/Approvals

ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN ISO 1518-1:2019-10, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05, DIN EN ISO 2409:2013

COO (Country of Origin):
PL
The Phoenix Contact self-adhesive label is designed for efficient device marking, providing a seamless solution for identifying electrical components and devices. The roll offers exceptional durability and high-quality visuals, suitable for various applications, ensuring compliance with industry standards. The labels are compatible with a range of thermal transfer printers, making it easy to achieve clear and resistant markings. Ideal for both industrial and domestic use, this marking solution simplifies the organisation and identification processes in diverse environments.

Adhesive mounting type allows for versatile installation

Environmentally compliant fulfilling stringent safety requirements

Provides effective resistance against solvents and mechanical influences

Tested for durability in diverse environmental conditions

Backed by reliable performance across a range of thermal transfer printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy