Phoenix Contact White Label Roll, 15 mm Width, 1 Per Roll Qty, 20 m
- RS Stock No.:
- 493-362
- Mfr. Part No.:
- 0802686
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$708.97
(exc. GST)
$779.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $708.97 |
*price indicative
- RS Stock No.:
- 493-362
- Mfr. Part No.:
- 0802686
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 15mm | |
| Label Quantity | 1Per Roll | |
| Label Length | 20m | |
| Background Colour | White | |
| Material | Polyester | |
| Standards/Approvals | ISO 175:2010, ANSI/UL 969-2018:03, EN ISO 1518-1:2023, EU RoHS, REACH, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN ISO 2409:2020-12, DIN EN 62208 (VDE 0660-511):2012-06, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1):2020-03, DIN EN ISO 4892-2:2021-11 | |
| Compatible Printers | THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 15mm | ||
Label Quantity 1Per Roll | ||
Label Length 20m | ||
Background Colour White | ||
Material Polyester | ||
Standards/Approvals ISO 175:2010, ANSI/UL 969-2018:03, EN ISO 1518-1:2023, EU RoHS, REACH, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN ISO 2409:2020-12, DIN EN 62208 (VDE 0660-511):2012-06, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1):2020-03, DIN EN ISO 4892-2:2021-11 | ||
Compatible Printers THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D) | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Silver Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact Blue Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact Red Label Roll 7500 Per Roll Qty, 4 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 12.5 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 40 m
