Brady Black on White, Black Label, 19.05 mm Length, 19.05 mm Width, 19.05 mm Label Length, 12.7 mm Label Width

Subtotal (1 box of 220 units)*

$76.66

(exc. GST)

$84.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$76.66$0.348

*price indicative

RS Stock No.:
284-5670
Mfr. Part No.:
M4-11-499
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

19.05mm

Product Type

Label

Compatible Printers

BMP41, BMP51, BMP53, M410, M510, M511

Background Colour

White, Black

Print Colour

Black

Tape Length

19.05mm

Label Width

12.7mm

Label Length

19.05mm

Number of Labels per Roll

220

Standards/Approvals

CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised

COO (Country of Origin):
MX

M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels


Versatile — Ideal for labelling tightly-curved surfaces such as wires and cables, as well as general-purpose lab, equipment panels, faceplates and terminal blocks

Durable — Designed to withstand extreme temperatures, chemicals, greases, oils, cleaners and detergents

Adhesive — Permanent adhesive labels that stick to smooth, rough and powder-coated surfaces alike

Certified — UL Recognised to UL969, CSA to C22.2 No. 0.15-95, RoHS compliant to 2011/65/EU (Pass 2015/863)

For material specific performance and properties, please refer to the Technical Data Sheet (TDS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy