Brady Black on White, Black Label, 7.62 m Length, 19.05 mm Width, 7.62 m Label Length, 19.05 mm Label Width
- RS Stock No.:
- 284-5668
- Mfr. Part No.:
- M4C-750-499
- Brand:
- Brady
Subtotal (1 unit)*
$117.38
(exc. GST)
$129.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.38 |
*price indicative
- RS Stock No.:
- 284-5668
- Mfr. Part No.:
- M4C-750-499
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Tape Width | 19.05mm | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | White, Black | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 7.62m | |
| Label Width | 19.05mm | |
| Label Length | 7.62m | |
| Number of Labels per Roll | 1 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Tape Width 19.05mm | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour White, Black | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 7.62m | ||
Label Width 19.05mm | ||
Label Length 7.62m | ||
Number of Labels per Roll 1 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Ideal for labelling tightly-curved surfaces such as wires and cables, as well as general-purpose lab, equipment panels, faceplates and terminal blocks
Durable — Designed to withstand extreme temperatures, chemicals, greases, oils, cleaners and detergents
Adhesive — Permanent adhesive labels that stick to smooth, rough and powder-coated surfaces alike
Certified — UL Recognised to UL969, CSA to C22.2 No. 0.15-95, RoHS compliant to 2011/65/EU (Pass 2015/863)
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on Yellow 7.62 m Length 7.62 m Label Length, 19.05 mm Label Width
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 19.05 mm Label Width
- Brady White on Black 7.62 m Length 7.62 m Label Length, 19.05 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 9.53 mm Label Width
- Brady White on Blue 7.62 m Length 7.62 m Label Length, 19.05 mm Label Width
- Brady White on White 7.62 m Length 7.62 m Label Length, 19.05 mm Label Width
- Brady Black on Yellow 6.1 m Length 6.1 m Label Length, 19.05 mm Label Width
- Brady Black on Black 6.096 m Length 6.096 m Label Length, 19.05 mm Label Width
