Brady Black on White Cable Labels, 15.24 m Length, 50.8 mm Width, 50.8 mm Label Width
- RS Stock No.:
- 270-6211
- Distrelec Article No.:
- 303-88-695
- Mfr. Part No.:
- M7C-2000-595-WT
- Brand:
- Brady
Subtotal (1 unit)*
$253.39
(exc. GST)
$278.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 62 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.39 |
*price indicative
- RS Stock No.:
- 270-6211
- Distrelec Article No.:
- 303-88-695
- Mfr. Part No.:
- M7C-2000-595-WT
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.8mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 15.24m | |
| Label Width | 50.8mm | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.8mm | ||
Product Type Cable Labels | ||
Compatible Printers BMP71, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 15.24m | ||
Label Width 50.8mm | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Label Tape is a white colour 2 in W x 50 ft L size indoor outdoor marking film made from vinyl material. This label supports all weather condition as its a permanent adhesive and used for M7 printers. This permanent acrylic pressure sensitive adhesive can be applied at cold temperature.
High gloss
Aggressive adhesive
High outdoor durable and flexible
Resists exposure to UV light and chemicals
For improved printer and material communication
This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labelling pipes, equipment, shelves and nearly any other industrial surface.
This B-595 vinyl material with permanent acrylic adhesive keeps labels adhered in harsh climates and is resistant to chemicals, oils and detergents
Vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use
Permanent adhesive tape adheres to surfaces that are smooth, rough or powder coated, and to irregular surfaces or surfaces with low surface energy
Prints black text on white vinyl background with a clean gloss finish that is resistant to exposure to chemicals, grease, oil, and cleaning agents.
Durable labelling tape with an average outdoor durability of 8-10 years in temperatures ranging from -40° F to 180° F
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R10000 or M7-R6000
- RS Stock No. 2706269
- Mfr. Part No. M6C-2000-595-WT
Each
$303.01
- RS Stock No. 2706213
- Mfr. Part No. M7C-2000-595-GN
Each
$253.39
- RS Stock No. 2706210
- Mfr. Part No. M7C-2000-595-YL
Each
$297.01
- RS Stock No. 2706216
- Mfr. Part No. M7C-2000-581-YL
Each
$328.99
Related links
- Brady Black on Yellow Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on Green Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on Blue Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on White Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Red on Red Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on Transparent Cable Labels 50.8 mm Width 50.8 mm Label Width
- Brady Black on Yellow Cable Labels 12.7 mm Width 12.7 mm Label Width
- Brady Black on Red Cable Labels 25.4 mm Width, 25.4 mm Label Width









