Brady Black on White, Black Label, 19.05 mm Length, 19.05 mm Width, 19.05 mm Label Length, 12.7 mm Label Width
- RS Stock No.:
- 284-5663
- Mfr. Part No.:
- M4-11-498
- Brand:
- Brady
Subtotal (1 box of 220 units)*
$92.29
(exc. GST)
$101.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $92.29 | $0.42 |
*price indicative
- RS Stock No.:
- 284-5663
- Mfr. Part No.:
- M4-11-498
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 19.05mm | |
| Product Type | Label | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | White, Black | |
| Print Colour | Black | |
| Tape Length | 19.05mm | |
| Label Width | 12.7mm | |
| Label Length | 19.05mm | |
| Number of Labels per Roll | 220 | |
| Standards/Approvals | UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 19.05mm | ||
Product Type Label | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour White, Black | ||
Print Colour Black | ||
Tape Length 19.05mm | ||
Label Width 12.7mm | ||
Label Length 19.05mm | ||
Number of Labels per Roll 220 | ||
Standards/Approvals UL Recognised | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Ideal for marking wires, cables, terminal blocks, wall plates
Durable — Constructed of tough coated vinyl cloth for resistance to extreme temperatures
Repositionable — Made with a strong rubber-based adhesive that can be cleanly removed and securely replaced on any clean, dry surface
Certified — UL Recognised to UL969, RoHS Compliant to 2005/618/EC MCV
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on White 19.05 mm Length 19.05 mm Label Length, 12.7 mm Label Width
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 12.7 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 19.05 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 19.05 mm Label Width
- Brady Black on Black 38.1 mm Length 38.1 mm Label Length, 19.05 mm Label Width
- Brady Black on White Cable Labels 38 mm Label Length, 19.05 mm Label Width
- Brady Black on Light Grey 28.7 mm Length 28.7 mm Label Length, 12.7 mm Label Width
