Brady Black on Black, White Label, 25.4 mm Length, 12.7 mm Width, 25.4 mm Label Length, 12.7 mm Label Width
- RS Stock No.:
- 284-5671
- Distrelec Article No.:
- 304-20-833
- Mfr. Part No.:
- M4-131-499
- Brand:
- Brady
Subtotal (1 box of 180 units)*
$128.76
(exc. GST)
$141.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $128.76 | $0.715 |
*price indicative
- RS Stock No.:
- 284-5671
- Distrelec Article No.:
- 304-20-833
- Mfr. Part No.:
- M4-131-499
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.7mm | |
| Product Type | Label | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Tape Length | 25.4mm | |
| Label Width | 12.7mm | |
| Label Length | 25.4mm | |
| Number of Labels per Roll | 180 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.7mm | ||
Product Type Label | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Background Colour Black, White | ||
Print Colour Black | ||
Tape Length 25.4mm | ||
Label Width 12.7mm | ||
Label Length 25.4mm | ||
Number of Labels per Roll 180 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Labels
Versatile — Ideal for labelling tightly-curved surfaces such as wires and cables, as well as general-purpose lab, equipment panels, faceplates and terminal blocks
Durable — Designed to withstand extreme temperatures, chemicals, greases, oils, cleaners and detergents
Adhesive — Permanent adhesive labels that stick to smooth, rough and powder-coated surfaces alike
Certified — UL Recognised to UL969, CSA to C22.2 No. 0.15-95, RoHS compliant to 2011/65/EU (Pass 2015/863)
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black on White 19.05 mm Length 19.05 mm Label Length, 12.7 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady White on White 57.15 mm Length 57.15 mm Label Length, 25.4 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 12.7 mm Label Width
- Brady Black on Black 25.4 mm Length 25.4 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 4.88 m Length 4.88 m Label Length, 12.7 mm Label Width
- Brady on White Label Printer Tape 25.4 mm Label Length, 12.7 mm Label Width
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
