Brady Black on White Cable Labels, 38.10 mm Width, 19.05 mm Label Length, 19.05 mm Label Width
- RS Stock No.:
- 270-6227
- Mfr. Part No.:
- M7-30-499
- Brand:
- Brady
Subtotal (1 box of 250 units)*
$144.38
(exc. GST)
$158.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $144.38 | $0.578 |
*price indicative
- RS Stock No.:
- 270-6227
- Mfr. Part No.:
- M7-30-499
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 38.10mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BMP71, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 19.05mm | |
| Label Length | 19.05mm | |
| Number of Labels per Roll | 250 | |
| Standards/Approvals | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 38.10mm | ||
Product Type Cable Labels | ||
Compatible Printers BMP71, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 19.05mm | ||
Label Length 19.05mm | ||
Number of Labels per Roll 250 | ||
Standards/Approvals CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Label is a made from Polyamide coated nylon cloth. Aggressive adhesive and high pliability are the hallmarks of nylon cloth label material designed to meet a broad array of identification requirements from control panels to liquid nitrogen environments.
Halogen free
Grease and oils resistance
For improved printer and material communication
Resists exposure to cold temperatures and chemicals
UL Recognized to UL969 and CSA to C22.2 certification
Nylon Cloth (B-499) wrap-around labels are highly pliable to conform to tightly curved surfaces such as wire and cable.
Matte white polyamide coated nylon cloth material has a permanent acrylic adhesive and is thermal transfer printable
Recommended for indoor use
UL approved;CSA accepted
Service temperature of -40 to 193° F (-40 to 90° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300
Related links
- Brady Black on White 7.62 m Length 7.62 m Label Length, 19.05 mm Label Width
- Brady Black on Black 4.87 m Length 4.90 m Label Length, 19.05 mm Label Width
- Brady Black on White Cable Labels 38 mm Label Length, 38.1 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 19.05 mm Label Width
- Brady Black on Transparent Label 19.05 mm Width 19.05 mm Label Width
- Brady Black on White 19.05 mm Length 19.05 mm Label Length, 12.7 mm Label Width
- Brady Black on Yellow 6.1 m Length 6.1 m Label Length, 19.05 mm Label Width
- Brady Black on Black 38.1 mm Length 38.1 mm Label Length, 19.05 mm Label Width
