Brady Black on White, Black Label Printer Tape, 6.4 m Length, 19.05 mm Width, 6.40 m Label Length, 19.05 mm Label Width
- RS Stock No.:
- 694-9144
- Distrelec Article No.:
- 155-29-546
- Mfr. Part No.:
- M21-750-595-WT
- Brand:
- Brady
Subtotal (1 unit)*
$72.62
(exc. GST)
$79.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship
- Plus 333 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.62 |
*price indicative
- RS Stock No.:
- 694-9144
- Distrelec Article No.:
- 155-29-546
- Mfr. Part No.:
- M21-750-595-WT
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 19.05mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | BMP21 LAB | |
| Background Colour | White, Black | |
| Print Colour | Black | |
| Tape Length | 6.4m | |
| Label Width | 19.05mm | |
| Label Length | 6.40m | |
| Standards/Approvals | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 19.05mm | ||
Product Type Label Printer Tape | ||
Compatible Printers BMP21 LAB | ||
Background Colour White, Black | ||
Print Colour Black | ||
Tape Length 6.4m | ||
Label Width 19.05mm | ||
Label Length 6.40m | ||
Standards/Approvals BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- MX
Brady Cable Label
The Brady cable label is a black on white tape made of permanent vinyl with an acrylic adhesive that keeps labels adhered in a harsh environment. The label adheres to the surfaces that are smooth, rough or powder-coated and to irregular surfaces or the surfaces with low surface energy. It prints black text on a white vinyl background with a clean gloss finish that is resistant to chemicals, grease, oil and cleaning agents. It is used with BMP21 label printers, ID PAL label printers and LABPAL label printers.
Features and Benefits
Resistant to grease, oil and most industrial chemicals
8-10 year outdoor durability in temperatures from -40°C to 82°C
Can be applied at -18°C
Gloss finish
Roll length is 6.4m
Roll width is 19.1mm
Stands up to grease and most industrial chemicals
Suitable for thermal transfers
Applications
Arc flash and visual workplace labels in both indoor and outdoor use
Laboratory identification
Panel identification and plate
Containers
Electrical healthcare
Instruments
Panels
Pipe marking
Safety identification
Tools
Warehouse
Certifications
CSA certified
UL approved
Related links
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady White on Green 6.4 m Length 6.40 m Label Length, 19.05 mm Label Width
- Brady White on White 6.4 m Length 6.4 m Label Length, 19.05 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady White on Blue Label Printer Tape 19.05 mm Width 19.05 mm Label Width
- Brady Black on Yellow 6.4 m Length 6.40 m Label Length, 9.53 mm Label Width
- Brady Black on Black 6.4 m Length 6.40 m Label Length, 12.7 mm Label Width
- Brady Black on Black 6.4 m Length 6.4 m Label Length, 9.5 mm Label Width
