HellermannTyton Black on White Label Printer Ribbon, 300 mm Length, 100 mm Width

Subtotal (1 unit)*

$208.66

(exc. GST)

$229.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.66

*price indicative

RS Stock No.:
447-367
Mfr. Part No.:
556-00133 TTRW 100MM-PET-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Tape Width

100mm

Product Type

Label Printer Ribbon

Compatible Printers

TLS-PC LINK, TLS 2200

Background Colour

White

Print Colour

Black

Tape Length

300mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

HellermannTyton Label Printer Ribbon - 556-00133 TTRW 100MM-PET-WH


This HellermannTyton label printer ribbon with a width of 100MM and a white colour, is designed for high-traffic printing applications. It comes with technical specifications that ensure smooth and precise printing results.

Features & Benefits


• High-quality PET material for durability

• 100MM width for wide printing coverage

• White colour for clear and sharp printing

• TTRW technology for limited smudge resistance

• Thermal transfer print technology for precise printing results

Applications


• Ideal for printing on heat shrink tubing

• Suitable for thermal printers and software

Can it be used for printing on shrinking sleeves?


Yes, it is recommended for printing on shrinking sleeves.

Will it provide maximum print clarity and performance?


Yes, the range of ribbons has been designed to give maximum print clarity and performance.

Is the material immediately usable after printing?


Yes, the material can be handled immediately after printing, enabling immediate application without a secondary mark stabilising operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy