HellermannTyton Black on White Label, 12.7 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 440-895
- Mfr. Part No.:
- 594-91101
- Brand:
- HellermannTyton
Subtotal (1 pack of 5000 units)*
$621.33
(exc. GST)
$683.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $621.33 | $0.124 |
*price indicative
- RS Stock No.:
- 440-895
- Mfr. Part No.:
- 594-91101
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Compatible Printers | Laser Printer | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Width | 25.4mm | |
| Label Length | 12.7mm | |
| Number of Labels per Roll | 5000 | |
| Standards/Approvals | IEC 62275, UL94 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Compatible Printers Laser Printer | ||
Background Colour White | ||
Print Colour Black | ||
Label Width 25.4mm | ||
Label Length 12.7mm | ||
Number of Labels per Roll 5000 | ||
Standards/Approvals IEC 62275, UL94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Labels are white industrial identification labels designed for control panel marking. These labels are self-adhesive, laser-printable, and ideal for flat and smooth surfaces. They offer excellent resistance to water, alcohol, oils, lubricants, fuels, and solvents, ensuring durability in industrial environments.
Crisp and clear text along with barcodes and graphics
RoHS compliant
Halogen free
Related links
- Brady Black on White 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on Transparent Label 25.4 mm Width 12.7 mm Label Width
- HellermannTyton Black on Yellow Label 20 mm Label Width
- HellermannTyton Black on White Label 10.16 mm Label Width
- Phoenix Contact on White Label 25.4 mm Width 25.4 mm Label Width
- Brady Black on White 50.8 mm Length 50.8 mm Label Length, 25.4 mm Label Width
