HellermannTyton Black on Black Printer Ribbon, 300 m Length, 300 m Label Length, 100 mm Label Width
- RS Stock No.:
- 447-345
- Mfr. Part No.:
- 556-00103 TTRC+ 100MM-PET/DIV-BK
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$720.68
(exc. GST)
$792.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $720.68 |
*price indicative
- RS Stock No.:
- 447-345
- Mfr. Part No.:
- 556-00103 TTRC+ 100MM-PET/DIV-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Printer Ribbon | |
| Compatible Printers | TLS-PC LINK, TLS 2200 | |
| Background Colour | Black | |
| Print Colour | Black | |
| Tape Length | 300m | |
| Label Width | 100mm | |
| Label Length | 300m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Printer Ribbon | ||
Compatible Printers TLS-PC LINK, TLS 2200 | ||
Background Colour Black | ||
Print Colour Black | ||
Tape Length 300m | ||
Label Width 100mm | ||
Label Length 300m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton TTRC Series Printer Ribbon, Black Background, 100mm Width - 556-00103 TTRC+ 100MM-PET/DIV-BK
This black printer ribbon is designed for thermal transfer label printing. Measuring 100mm in width and providing a generous length of 300m, it ensures extended usability for various applications. This durable and industrial printer ribbon meets RoHS standards, making it an environmentally responsible choice.
Features & Benefits
• Produces sharp, clear prints for improved readability
• Made from high-quality materials for enhanced durability
• Easy to install and replace for increased efficiency
• Specially designed for compatibility with a variety of printers
Applications
• Used for label printing in manufacturing and logistics
• Suited for industrial settings requiring robust printing solutions
• Ideal for creating shipping and product labels
• Utilised in automation processes for accurate labelling
• Perfect for use in the electrical and mechanical industries
What is the expected print quality with this ribbon?
The ribbon delivers sharp, high-resolution prints, essential for clarity in labels used in industrial applications. This ensures important information is easily legible, reducing errors in identification and tracking.
How does its length affect usage in high-demand environments?
With a length of 300m, it significantly reduces the frequency of ribbon changes required during high-volume printing tasks. This minimises downtime and maximises productivity in fast-paced work environments.
Can it be used in various printer models?
This ribbon is designed to be compatible with a variety of printers, making it versatile for different printing needs. Always check the printer specifications to ensure proper fit and functionality.
What advantages does RoHS compliance provide?
Being RoHS compliant means that it adheres to stringent environmental regulations, ensuring that harmful substances are not present. This is important for users prioritising environmentally responsible practices in their operations.
How does the ribbon support efficient labelling in industrial settings?
Its durable construction makes it ideal for high-demand use, ensuring labels withstand harsh conditions while maintaining print quality. This reliability is crucial in applications where labels must endure handling and environmental factors.
Related links
- HellermannTyton 556-00115 TTRC+ 60MM-PET/DIV-BK Black Label Printer Ribbon, 110 mm Width
- HellermannTyton 556-00114 TTRC+ 30MM-PET/DIV-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton Black on White Label Printer Ribbon 100 mm Width
- Brady Black on Black Label Printer Tape 300 m Label Length, 83 mm Label Width
- HellermannTyton 556-00210 TTRHTBK 100MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- Brady Black on Black Label 83.00 mm Width 83 mm Label Width
- Brady Black on Black 7.62 m Length 7.62 m Label Length, 25.4 mm Label Width
- Brady White on Black 7.62 m Length 7.62 m Label Length, 38.1 mm Label Width
