HellermannTyton 556-00117 TT932DOUT 85MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- RS Stock No.:
- 225-9749
- Mfr. Part No.:
- 556-00117 TT932DOUT 85MM-PET-BK
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$329.87
(exc. GST)
$362.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.87 |
*price indicative
- RS Stock No.:
- 225-9749
- Mfr. Part No.:
- 556-00117 TT932DOUT 85MM-PET-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | TLS 2200, TLS-PC LINK | |
| Print Colour | Black | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50.8mm | |
| Material | Polyester | |
| Standards/Approvals | UNSPSC, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Printer Ribbon | ||
Compatible Printers TLS 2200, TLS-PC LINK | ||
Print Colour Black | ||
Ribbon Length 22.86m | ||
Ribbon Width 50.8mm | ||
Material Polyester | ||
Standards/Approvals UNSPSC, RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton TT series thermal transfer ribbon for adhesive labels has width of 85 mm. The thermal transfer print technology is based on heating up certain dots in the print head. This transfers the ink very precisely from the ribbon onto the surface of the printed material.
Thermal transfer ribbons for highest quality and performance of printed labels
Ribbons are specifically designed to maximise print performance for the recommended material
- RS Stock No. 1249469
- Mfr. Part No. 556-00118 TT932DOUT 110MM-PET-BK
1 Reel of 1
$283.14
- RS Stock No. 2259753
- Mfr. Part No. 556-00140 TTDTHOUT 60MM-PET-BK
Each
$453.32
- RS Stock No. 2259754
- Mfr. Part No. 556-00210 TTRHTBK 100MM-PET-BK
Each
$1,011.50
- RS Stock No. 2259757
- Mfr. Part No. 556-00137 TTRW 60MM-PET-WH
Each
$237.44
Related links
- HellermannTyton 556-00111 TT822OUT 60MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00140 TTDTHOUT 60MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00101 TT822OUT 110MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00210 TTRHTBK 100MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00061 TT122OUT 110MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00118 TT932DOUT 110MM-PET-BK Black Label Printer Ribbon, 110 mm Width
- HellermannTyton 556-00114 TTRC+ 30MM-PET/DIV-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00115 TTRC+ 60MM-PET/DIV-BK Black Label Printer Ribbon, 110 mm Width












