HellermannTyton 556-00137 TTRW 60MM-PET-WH White Label Printer Ribbon, 110 mm Width
- RS Stock No.:
- 124-9473
- Mfr. Part No.:
- 556-00137 TTRW 60MM-PET-WH
- Brand:
- HellermannTyton
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-9473
- Mfr. Part No.:
- 556-00137 TTRW 60MM-PET-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | TCGT/TULT | |
| Print Colour | White | |
| Ribbon Length | 300m | |
| Ribbon Width | 110mm | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Printer Ribbon | ||
Compatible Printers TCGT/TULT | ||
Print Colour White | ||
Ribbon Length 300m | ||
Ribbon Width 110mm | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
TT4000 / TT4000+ Thermal Transfer Printer Ribbon
For high standards of mark permanence and clarity.
Features and Benefits
High quality and performance
Designed to maximise print performance
- RS Stock No. 2259757
- Mfr. Part No. 556-00137 TTRW 60MM-PET-WH
Each
$237.44
- RS Stock No. 1249472
- Mfr. Part No. 556-00125 TTRW 30MM-PET-WH
1 Reel of 1
$210.44
- RS Stock No. 1249470
- Mfr. Part No. 556-00115 TTRC+ 60MM-PET/DIV-BK
1 Reel of 1
$470.48
- RS Stock No. 6926501
- Mfr. Part No. 556-00111 TT822OUT 60MM-PET-BK
Each
$224.11
Related links
- HellermannTyton 556-00137 TTRW 60MM-PET-WH White Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00125 TTRW 30MM-PET-WH Black Label Printer Ribbon, 110 mm Width
- HellermannTyton 556-00115 TTRC+ 60MM-PET/DIV-BK Black Label Printer Ribbon, 110 mm Width
- HellermannTyton Black on White Label Printer Ribbon 100 mm Width
- HellermannTyton 556-00111 TT822OUT 60MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00140 TTDTHOUT 60MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00118 TT932DOUT 110MM-PET-BK Black Label Printer Ribbon, 110 mm Width
- HellermannTyton 556-00246 Black Label Printer Ribbon, 110 mm Width












