RS PRO AC-DC Converter Power Supplies AC/DC Adapter 65 W 30V dc Output, 2.16 A
- RS Stock No.:
- 200-8938
- Distrelec Article No.:
- 304-04-412
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$36.48
(exc. GST)
$40.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.48 | - |
| 10 - 49 | $35.60 | 2% |
| 50 + | $29.30 | 19% |
*price indicative
- RS Stock No.:
- 200-8938
- Distrelec Article No.:
- 304-04-412
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Output Voltage | 30V dc | |
| Power | 65W | |
| Number of Outputs | 1 | |
| Adapter Current | 2.16A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | 2-Pin | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | TUV, FCC, cULus, CE, CCC, UL | |
| Efficiency | 88% | |
| Maximum Input Voltage | 240V ac | |
| Series | RS PRO | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Output Voltage 30V dc | ||
Power 65W | ||
Number of Outputs 1 | ||
Adapter Current 2.16A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type 2-Pin | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals TUV, FCC, cULus, CE, CCC, UL | ||
Efficiency 88% | ||
Maximum Input Voltage 240V ac | ||
Series RS PRO | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO Desktop Power Supply, 30V DC, 65W
From our trusted and reliable own brand RS PRO, this robust desktop power supply is ideal for supplying power to devices such as a laptop safely and efficiently. The high quality power supply features a high quality plastic protective enclosure with excellent durability, ensuring internal wires and components are protected from impact and damage. The RS PRO desktop power supply is ideal for supplying power to electrical devices that require 30V DC output and features an IEC 8 connector.
Features and Benefits
Applications
Desktop power supplies are a type of external power supply unit used to supply power or charge to a wide range of electronic devices. Desktop power supplies, also referred to as AC/DC adapters or laptop chargers are available in a variety of voltages and currents to suit specific appliances. Desktop power supplies are commonly used to supply power or charge to devices in areas such as:
FAQs
Why do devices need a desktop power supply?
Desktop power supplies are used in devices such as laptops that dont have internal power supply units built in, often because they rely on rechargeable batteries. Many devices use this approach as it saves space, allowing the device to remain slimline and portable.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO 65 W AC-DC Converter Power Supplies AC/DC Adapter 24V dc Output, 2.7 A
- RS PRO 50.4 W AC-DC Converter Power Supplies AC/DC Adapter Global 30V dc Output, 1.6 A
- RS PRO 50.4 W AC-DC Converter Power Supplies AC/DC Adapter Global 15V dc Output, 3.36 A
- RS PRO 50.4 W AC-DC Converter Power Supplies AC/DC Adapter Global 24V dc Output, 2.1 A
- RS PRO 36 W AC-DC Converter Power Supplies AC/DC Adapter Global 9V dc Output, 4.2 A
- RS PRO 6 W AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 15V dc Output, 400 mA
- RS PRO 60 W AC-DC Converter Power Supplies AC/DC Adapter 15V dc Output, 4 A
- RS PRO 15 W AC-DC Converter Power Supplies AC/DC Adapter 2-Pin (IEC) 5V dc Output, 3 A
