Cherry ML4100 Wired USB (Type A) Compact Keyboard, German, Black
- RS Stock No.:
- 856-101
- Mfr. Part No.:
- G84-4100LCMDE-2
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$224.91
(exc. GST)
$247.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.91 |
*price indicative
- RS Stock No.:
- 856-101
- Mfr. Part No.:
- G84-4100LCMDE-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | ML4100 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Keyboard Layout | German | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 26mm | |
| Industrial Grade | Yes | |
| Width | 132mm | |
| Standards/Approvals | VDE | |
| Normal Keys | 86 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number ML4100 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Keyboard Layout German | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 26mm | ||
Industrial Grade Yes | ||
Width 132mm | ||
Standards/Approvals VDE | ||
Normal Keys 86 | ||
- COO (Country of Origin):
- CN
The Cherry keyboard is a compact, high-quality input device is designed for environments where space is limited, offering an optimal solution for portability and usability in various professional settings.
Individual keys with Gold Crosspoint contacts enhance durability and performance
Mechanical key technology ensures a superior tactile experience while typing
Compact 75% form factor fosters an ergonomic workspace
A robust service life of up to 20 million actuations per key guarantees longevity
