Cherry ML5200 Wired USB (Type A) Compact Keyboard, German, Grey
- RS Stock No.:
- 856-104
- Mfr. Part No.:
- G84-5200LCMDE-0
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$281.18
(exc. GST)
$309.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.18 |
*price indicative
- RS Stock No.:
- 856-104
- Mfr. Part No.:
- G84-5200LCMDE-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | ML5200 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | German | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Width | 139mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number ML5200 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout German | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 20mm | ||
Width 139mm | ||
Industrial Grade Yes | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- CN
The Cherry Compact keyboard delivers a full keyboard layout, featuring a numeric keypad. is designed for environments where space is limited, it optimises frequent number entry without compromising on functionality.
High reliability with over 20 million keystrokes per key
Gold Crosspoint contacts ensure precise keystroke accuracy
Compact size Ideal for 19-inch applications and tight spaces
Compatible with standard operating system drivers for easy setup
Detachable support legs allow ergonomic keyboard positioning
