Cherry ML4100 Wired USB (Type A) Compact Keyboard, German, Grey
- RS Stock No.:
- 856-098
- Mfr. Part No.:
- G84-4100LCADE-0
- Brand:
- Cherry
N
Subtotal (1 unit)*
$224.91
(exc. GST)
$247.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.91 |
*price indicative
- RS Stock No.:
- 856-098
- Mfr. Part No.:
- G84-4100LCADE-0
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | ML4100 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Keyboard Layout | German | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Grey | |
| Built-in USB Hub | No | |
| Height | 26mm | |
| Industrial Grade | Yes | |
| Width | 132mm | |
| Standards/Approvals | VDE | |
| Normal Keys | 83 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number ML4100 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Keyboard Layout German | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Grey | ||
Built-in USB Hub No | ||
Height 26mm | ||
Industrial Grade Yes | ||
Width 132mm | ||
Standards/Approvals VDE | ||
Normal Keys 83 | ||
- COO (Country of Origin):
- CN
The Cherry Compact keyboard is designed to optimise productivity in restricted spaces. This model features low weight, making it Ideal for environments where portability is essential, such as medical institutions and portable systems.
Individual keys designed with high-quality Gold Crosspoint contacts for an exceptional key feel
Compact 75% layout suitable for slimline PCs and laptops, enhancing ergonomic use
Mechanical key technology providing a service life of up to 20 million actuations
Constructed from Durable ABS keycap material with laser-etched key labelling for longevity
