Cherry G80-3960 Wired USB (Type A) Compact Keyboard, German, Black

N

Subtotal (1 unit)*

$462.20

(exc. GST)

$508.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.20

*price indicative

RS Stock No.:
856-093
Mfr. Part No.:
G80-3960HHADE-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

G80-3960

Connection Type

USB (Type A)

Keyboard Type

Compact

Operating System

Mac OS and Windows

Keyboard Layout

German

Colour

Black

Built-in USB Hub

No

Height

39mm

Industrial Grade

Yes

Width

135mm

Standards/Approvals

UKCA

Depth

320mm

Normal Keys

81

COO (Country of Origin):
CN

Cherry Keyboard, 81 Normal Keys, 320mm Depth - G80-3960HHADE-2


This keyboard is a Compact wired input device designed for use with Mac OS and Windows systems, combining an 81-key German layout in a low-profile form for controlled typing in professional environments. It connects via a USB Type A cable and is intended for continuous operation where a rugged build is required.

Features and Benefits:


• Industrial-grade construction for extended operational durability
• 81 normal keys providing full Compact keyset functionality
• Wired USB Type A connection for stable data transmission
• German layout enabling native-language key mapping
• Low-profile 39mm height for reduced hand fatigue

Applications


• Suitable for industrial control stations requiring robust peripherals
• Ideal for point-of-sale terminals needing Compact keyboards
• Used with Mac OS workstations requiring a German layout
• Can be used in Windows-based production environments
• Suitable for desk setups where a Compact form factor is preferred

Which operating systems will it work with?


It operates with both Mac OS and Windows platforms via USB Type A connectivity.

How is the keyboard connected to host equipment?


It uses a wired USB Type A Interface to provide a persistent physical link.

What layout does the keyset follow?


The key arrangement uses a German configuration with 81 standard keys.

What certification does it carry for the UK market?


It is approved under the UKCA standard.

What are the device's external colour and form characteristics?


The unit is black and presents a Compact profile with a shallow overall height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy