Cherry MX3950 Wired USB (Type A) Compact Keyboard, German, Silver, White
- RS Stock No.:
- 856-129
- Mfr. Part No.:
- G80-3950LHBDE-1
- Brand:
- Cherry
N
Subtotal (1 unit)*
$284.65
(exc. GST)
$313.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.65 |
*price indicative
- RS Stock No.:
- 856-129
- Mfr. Part No.:
- G80-3950LHBDE-1
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | MX3950 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Operating System | Windows | |
| Keyboard Layout | German | |
| Colour | Silver, White | |
| Built-in USB Hub | No | |
| Height | 39mm | |
| Width | 121mm | |
| Industrial Grade | Yes | |
| Depth | 430mm | |
| Multimedia Keys | 4 | |
| Standards/Approvals | UKCA | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number MX3950 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Operating System Windows | ||
Keyboard Layout German | ||
Colour Silver, White | ||
Built-in USB Hub No | ||
Height 39mm | ||
Width 121mm | ||
Industrial Grade Yes | ||
Depth 430mm | ||
Multimedia Keys 4 | ||
Standards/Approvals UKCA | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection Type - G80-3950LHBDE-1
This keyboard is a wired input device intended for use with Windows environments, offering a German key arrangement in a Compact format. It connects via a USB Type A plug and is designed for industrial settings where a reduced footprint and standard compatibility are required. The unit is supplied in a silver and white finish and carries UKCA approval for relevant market compliance.
Features and Benefits:
• 104 normal keys provide comprehensive input capability for applications
• Four multimedia keys enable quick control of audio and media playback
• Wired USB Type A connection delivers consistent, low-latency operation
• Industrial-grade construction supports continuous use in demanding settings
• Compact form factor conserves workstation space while preserving full layout
• Four multimedia keys enable quick control of audio and media playback
• Wired USB Type A connection delivers consistent, low-latency operation
• Industrial-grade construction supports continuous use in demanding settings
• Compact form factor conserves workstation space while preserving full layout
Applications
• Suitable for factory control stations requiring robust peripherals
• Ideal for point-of-sale terminals using German layout input
• Used with Windows workstations requiring fixed USB connectivity
• Can be used for embedded kiosks needing a slim keyboard profile
• Appropriate for service desks where standard German key arrangement is required
• Ideal for point-of-sale terminals using German layout input
• Used with Windows workstations requiring fixed USB connectivity
• Can be used for embedded kiosks needing a slim keyboard profile
• Appropriate for service desks where standard German key arrangement is required
What layout does it use for character input?
It uses a German keyboard layout designed for German‑language key mapping.
Which operating systems will it work with?
It is intended for use with Windows operating systems via its USB interface.
How is the device connected to host equipment?
It connects using a wired USB Type A cable to provide a direct interface.
What certifications does the device hold for the UK market?
It is UKCA certified for conformity with applicable UK requirements.
What colour options are available for the enclosure?
The enclosure is supplied in a silver and white colour combination.
