Cherry CHERRY KW 9100 SLIM Wireless USB, Wireless Standard Keyboard, QWERTY, Black
- RS Stock No.:
- 281-9304
- Distrelec Article No.:
- 303-75-207
- Mfr. Part No.:
- JK-9100GB-2
- Brand:
- Cherry
Subtotal (1 unit)*
$191.28
(exc. GST)
$210.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.28 |
*price indicative
- RS Stock No.:
- 281-9304
- Distrelec Article No.:
- 303-75-207
- Mfr. Part No.:
- JK-9100GB-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | CHERRY KW 9100 SLIM | |
| Connection Type | USB, Wireless | |
| Keyboard Type | Standard | |
| Keyboard Layout | QWERTY | |
| Operating System | Windows 7, Windows 10, Windows 11, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 15mm | |
| Width | 5.12in | |
| Industrial Grade | Yes | |
| Depth | 17.32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number CHERRY KW 9100 SLIM | ||
Connection Type USB, Wireless | ||
Keyboard Type Standard | ||
Keyboard Layout QWERTY | ||
Operating System Windows 7, Windows 10, Windows 11, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 15mm | ||
Width 5.12in | ||
Industrial Grade Yes | ||
Depth 17.32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Cherry. KW 9100 SLIM Rechargeable design keyboard for discerning customers. It not only looks fabulous, but also offers numerous extra features, state-of the-art technology and the highest quality workmanship. The wireless keyboard is fitted with a built-in metal plate for maximum stability and rigidity. The built-in rechargeable battery allows you to work for weeks without charging the keyboard, but after that, simply plug the included USB-A to USB-C cable into a free port to recharge even while working.
AES-128 encryption
Built-in lithium rechargeable battery with USB-C connection
Extra-small nano receiver for wireless operation
Durable key labels
Integrated metal plate for maximum stability
Removable magnetic strip for height adjustment
Related links
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry JD-85K Wireless Wireless Standard Keyboard Black
- Cherry JD-85K Wireless Wireless Standard Keyboard Black
- Cherry Stream 3.0 Keyboard Wired USB Standard Keyboard Black
- Cherry CHERRY DW 300 Wireless Wireless Standard Keyboard Black
- Cherry Wired USB Standard Keyboard Black
- Cherry JD-85K Wireless Keyboard Black
