Cherry G80-3960 Wired USB (Type A) Compact Keyboard, German, Black
- RS Stock No.:
- 856-094
- Mfr. Part No.:
- G80-3960HIADE-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$462.20
(exc. GST)
$508.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.20 |
*price indicative
- RS Stock No.:
- 856-094
- Mfr. Part No.:
- G80-3960HIADE-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | G80-3960 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Operating System | Mac OS and Windows | |
| Keyboard Layout | German | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 39mm | |
| Industrial Grade | Yes | |
| Width | 135mm | |
| Depth | 320mm | |
| Standards/Approvals | UKCA | |
| Normal Keys | 81 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number G80-3960 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Operating System Mac OS and Windows | ||
Keyboard Layout German | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 39mm | ||
Industrial Grade Yes | ||
Width 135mm | ||
Depth 320mm | ||
Standards/Approvals UKCA | ||
Normal Keys 81 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 81 Normal Keys, USB (Type A) Connection Type - G80-3960HIADE-2
This keyboard is a compact, wired input device designed for use with macOS and Windows systems. It provides a reduced-layout German key configuration in a low-profile housing and connects via a USB Type-A cable. The unit is intended for industrial environments and bears UKCA approval.
Features and Benefits:
• 81-key German layout enabling Compact key coverage and efficiency
• Wired USB Type-A connection ensuring consistent data transfer
• Industrial-grade construction supporting extended operational use
• Low-profile Compact form factor improving desk-space management
• Black finish offering unobtrusive integration into workstations
• Wired USB Type-A connection ensuring consistent data transfer
• Industrial-grade construction supporting extended operational use
• Low-profile Compact form factor improving desk-space management
• Black finish offering unobtrusive integration into workstations
Applications
• Suitable for point-of-sale systems requiring German layout
• Ideal for factory control stations needing robust peripherals
• Used with macOS workstations in Compact setups
• Can be used for Windows-based kiosks with limited space
• Appropriate for office benches where Durable wired keyboards are needed
• Ideal for factory control stations needing robust peripherals
• Used with macOS workstations in Compact setups
• Can be used for Windows-based kiosks with limited space
• Appropriate for office benches where Durable wired keyboards are needed
What operating systems will it work with?
It is compatible with macOS and Windows via a USB Type-A connection.
How is the keyboard connected to a host device?
It uses a wired USB Type-A Interface for power and data.
What layout does the keyset use?
The key arrangement follows the German layout across 81 keys.
Is the product suitable for industrial environments?
The unit is designated as industrial grade and carries UKCA approval.
