Cherry ML4100 Wired USB (Type A) Compact Keyboard, German, Black
- RS Stock No.:
- 856-100
- Mfr. Part No.:
- G84-4100LCADE-2
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$224.91
(exc. GST)
$247.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $224.91 |
*price indicative
- RS Stock No.:
- 856-100
- Mfr. Part No.:
- G84-4100LCADE-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | ML4100 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Compact | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | German | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 26mm | |
| Industrial Grade | Yes | |
| Width | 132mm | |
| Standards/Approvals | VDE | |
| Normal Keys | 83 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number ML4100 | ||
Connection Type USB (Type A) | ||
Keyboard Type Compact | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout German | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 26mm | ||
Industrial Grade Yes | ||
Width 132mm | ||
Standards/Approvals VDE | ||
Normal Keys 83 | ||
- COO (Country of Origin):
- CN
The Cherry Compact keyboard offers a high-quality typing experience Ideal for users in constrained spaces. Its slim design caters excellently to lightweight applications, making it suitable for varied environments requiring portability.
Individual keys feature Gold Crosspoint contacts for enhanced reliability
Designed for outstanding writing performance with a very high service life of 20 million keystrokes
Mechanical key technology ensures a perfect tactile feedback during use
Compact 75% format optimises space without sacrificing functionality
Durable ABS keycap material with laser etching ensures longevity
