RS Better World
Kensington K63727UK Wired USB (Type A) Standard Keyboard, QWERTY, Black
- RS Stock No.:
- 652-622
- Mfr. Part No.:
- K63727UK
- Brand:
- Kensington
Subtotal (1 unit)*
$34.42
(exc. GST)
$37.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 652-622
- Mfr. Part No.:
- K63727UK
- Brand:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | K63727UK | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Operating System | Mac, Windows | |
| Keyboard Layout | QWERTY | |
| Colour | Black | |
| Built-in USB Hub | Yes | |
| Height | 23mm | |
| Width | 147mm | |
| Depth | 445mm | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number K63727UK | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Operating System Mac, Windows | ||
Keyboard Layout QWERTY | ||
Colour Black | ||
Built-in USB Hub Yes | ||
Height 23mm | ||
Width 147mm | ||
Depth 445mm | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Kensington Wired Full Size Keyboard is designed for those who Value both sustainability and performance. Constructed from 65% post-consumer recycled materials, it boasts a sleek and Durable design that stands the test of time. The keyboard features an ISO full-size layout with tactile keys, making it Ideal for touch typists seeking comfort during extended use. Thanks to its spill-proof sealed membrane, you can work without the worry of accidental spills damaging the electronics. A plug and play USB-A connection ensures compatibility with Windows and macOS, providing a reliable and battery-free experience that seamlessly integrates into any modern workspace. With a 3-year limited warranty, this keyboard combines function, style, and peace of mind.
Constructed with 65% post-consumer recycled content, promoting eco-friendliness
ISO full-size layout enhances typing efficiency with a numeric keypad
Tactile key design ensures comfort for touch typists, perfect for all-day use
Spill-proof sealed membrane protects keyboard components from liquid accidents
Plug and play USB-A connection allows easy setup without the need for drivers
Compatible with both Windows and macOS for versatile usability
Sleek, slim profile saves valuable desk space and complements modern workstations
Includes a 3-year limited warranty for added assurance
Related links
- Kensington 1500109 Wired USB Standard Keyboard Black
- Ceratech Wired USB QWERTY, Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry JK-1068EU-2 Wired USB Standard Keyboard Black
- Ceratech Wired USB Standard Keyboard Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Black
- Cherry Stream 3.0 Keyboard Wired USB Standard Keyboard Black
- Cherry Wired USB Compact Trackball Keyboard Black
