Cherry MX3950 Wired USB (Type A) Standard Keyboard, German, Black, Bronze

N

Subtotal (1 unit)*

$284.65

(exc. GST)

$313.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.65

*price indicative

RS Stock No.:
856-130
Mfr. Part No.:
G80-3950LHBDE-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

MX3950

Connection Type

USB (Type A)

Keyboard Type

Standard

Keyboard Layout

German

Operating System

Windows

Colour

Black, Bronze

Built-in USB Hub

No

Height

39mm

Width

121mm

Industrial Grade

Yes

Depth

430mm

Multimedia Keys

4

Standards/Approvals

UKCA

Normal Keys

104

COO (Country of Origin):
CN

Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection Type - G80-3950LHBDE-2


This keyboard is a wired input device designed for use with Windows systems in industrial settings. It provides a full German key arrangement and connects via a USB Type A plug, offering a robust Interface for routine data entry and control tasks in controlled environments.

Features and Benefits:


• Wired connection via USB Type A ensures consistent signal delivery
• Industrial-grade construction supports continuous operational use
• 104 normal keys provide full-size typing capability
• Four multimedia keys allow quick access to common controls
• UKCA approval confirms adherence to applicable UK standards
• Available in black and bronze to match system aesthetics

Applications


• Suitable for factory Terminal data-entry stations
• Ideal for point-of-sale systems requiring German layout
• Used with Windows workstations in maintenance rooms
• Can be used for control panels in monitoring cabinets
• Appropriate for office desks needing a wired multimedia keyboard

Which operating systems are supported?


It is designed to operate with Windows environments.

How is it connected to host equipment?


It uses a USB Type A cable for a wired link.

What key layout does it use?


The keyboard is configured with a German layout.

Are there dedicated media controls?


Yes, it includes four multimedia keys for Basic media functions.

What certification does it carry for UK market use?


It holds UKCA approval.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy