Cherry JD-857K Wireless Scissors Keyboard & Mouse Set, English (US), Black
- RS Stock No.:
- 856-115
- Mfr. Part No.:
- JD-8570US-2
- Brand:
- Cherry
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 856-115
- Mfr. Part No.:
- JD-8570US-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Model Number | JD-857K | |
| Product Type | Keyboard & Mouse Set | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Operating System | Android, iOS, Windows 10, Windows 11, Windows 7/Higher | |
| Keyboard Type | Scissors | |
| Connection Type | Bluetooth | |
| Keyboard Layout | English (US) | |
| Industrial Grade | Yes | |
| Mouse Buttons | 7 | |
| Standards/Approvals | UKCA | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Model Number JD-857K | ||
Product Type Keyboard & Mouse Set | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Operating System Android, iOS, Windows 10, Windows 11, Windows 7/Higher | ||
Keyboard Type Scissors | ||
Connection Type Bluetooth | ||
Keyboard Layout English (US) | ||
Industrial Grade Yes | ||
Mouse Buttons 7 | ||
Standards/Approvals UKCA | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Cherry desktop combines an ergonomic mouse and keyboard, ensuring functionality and comfort for demanding users seeking efficiency in various computing tasks.
Customisable scroll behaviour via CHERRY ProScroll technology for enhanced control
Ergonomic design of the mouse includes a rubberised thumb rest for prolonged comfort
Keyboard employs CHERRY SX scissor technology for a quiet, responsive typing experience
Bluetooth 5.2 and 2.4 GHz wireless connectivity allow seamless device switching
