Cherry JD-857K Wired USB (Type A) Multimedia Keyboard, English (US), Black
- RS Stock No.:
- 856-120
- Mfr. Part No.:
- JK-8570US-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$381.23
(exc. GST)
$419.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.23 |
*price indicative
- RS Stock No.:
- 856-120
- Mfr. Part No.:
- JK-8570US-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JD-857K | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | English (US) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Industrial Grade | Yes | |
| Width | 451mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JD-857K | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout English (US) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 20mm | ||
Industrial Grade Yes | ||
Width 451mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Cherry keyboard is a versatile input device is designed for seamless performance and ergonomic comfort, ensuring a refined typing experience with technology features that cater to both casual and professional users.
Four connection modes two Bluetooth 5.2 channels, 2.4 GHz wireless, and USB cable
CHERRY SX scissor mechanism ensures precise and quiet keystrokes
Customisable white backlighting with five adjustable brightness levels
