Cherry JD-857K Wireless Scissors Keyboard & Mouse Set, English(UK), Black
- RS Stock No.:
- 856-114
- Mfr. Part No.:
- JD-8570GB-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$540.83
(exc. GST)
$594.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $540.83 |
*price indicative
- RS Stock No.:
- 856-114
- Mfr. Part No.:
- JD-8570GB-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard & Mouse Set | |
| Model Number | JD-857K | |
| Wired/Wireless Keyboard | Wireless | |
| Wired/Wireless Mouse | Wireless | |
| Keyboard Type | Scissors | |
| Operating System | Android, iOS, Windows 10, Windows 11, Windows 7/Higher | |
| Connection Type | Bluetooth | |
| Keyboard Layout | English(UK) | |
| Industrial Grade | Yes | |
| Mouse Buttons | 7 | |
| Colour | Black | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard & Mouse Set | ||
Model Number JD-857K | ||
Wired/Wireless Keyboard Wireless | ||
Wired/Wireless Mouse Wireless | ||
Keyboard Type Scissors | ||
Operating System Android, iOS, Windows 10, Windows 11, Windows 7/Higher | ||
Connection Type Bluetooth | ||
Keyboard Layout English(UK) | ||
Industrial Grade Yes | ||
Mouse Buttons 7 | ||
Colour Black | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Cherry desktop set is a seamless integration of ergonomic design and technology, offering a reliable solution for professionals seeking comfort and flexibility while enhancing productivity in various work environments.
Offers four connection modes, including Bluetooth 5.2 and 2.4 GHz wireless
Keyboard features a CHERRY SX scissor mechanism for quiet and comfortable typing
Includes a high-performance mouse with customizable scrolling behaviour up to 4,000 dpi
