Cherry MX3950 Wired USB (Type A) Standard Keyboard, English(UK), Black, Bronze

N

Subtotal (1 unit)*

$284.65

(exc. GST)

$313.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.65

*price indicative

RS Stock No.:
856-133
Mfr. Part No.:
G80-3950LHBGB-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

MX3950

Connection Type

USB (Type A)

Keyboard Type

Standard

Keyboard Layout

English(UK)

Operating System

Windows

Colour

Black, Bronze

Built-in USB Hub

No

Height

39mm

Width

121mm

Industrial Grade

Yes

Multimedia Keys

4

Depth

430mm

Standards/Approvals

UKCA

Normal Keys

104

COO (Country of Origin):
CN

Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection Type - G80-3950LHBGB-2


This keyboard is a wired input device designed for use with Windows environments, offering a full-size layout in English (UK) for standard typing tasks. It connects via a USB Type A plug and is built to industrial-grade specifications for demanding operational contexts. The unit is available in black or bronze and carries UKCA approval for applicable markets.

Features and Benefits:


• 104 keys provide full-size functionality for comprehensive input
• Wired USB Type A connection ensures consistent data transmission
• Industrial-grade construction supports prolonged operational use
• Four multimedia keys enable quick control of Basic functions
• Standard keyboard layout aligns with UK typing conventions

Applications


• Suitable for desktop workstations running Windows
• Ideal for industrial control panels requiring Durable input
• Used with kiosks where wired connectivity is required
• Can be used for data-entry stations needing a full key set

What connector is required to attach it to a host computer?


It uses a USB Type A plug to Interface with the host USB port.

Which operating systems will accept input from it?


It is intended for use with Windows operating systems.

How many multimedia controls are available and what is their count?


There are four dedicated multimedia keys for quick access.

What certification indicates conformity for UK markets?


The product bears UKCA approval for the relevant regulatory requirements.

Which colour options are offered for deployment aesthetics?


The unit is provided in black or bronze finishes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy