WAGO Steel C Section DIN Rail, C Compatible, 2000mm x 35mm x 15mm

Subtotal (1 unit)*

$56.34

(exc. GST)

$61.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 05 January 2026
  • Plus 14 unit(s) shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.34

*price indicative

RS Stock No.:
278-3860
Mfr. Part No.:
210-114
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Compatibility

C

Length

2000mm

Width

35mm

Height

15mm

DIN Rail Type

C Section

Material

Steel

COO (Country of Origin):
IT
The WAGO steel carrier rail is an unslotted silver in coloured carrier.

RoHS compliant

Related links