RS PRO Uninsulated Fork Terminal, 16 AWG to 14 AWG, M4 Stud Size, Silver
- RS Stock No.:
- 208-2666
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$8.30
(exc. GST)
$9.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.083 | $8.30 |
| 500 - 2400 | $0.08 | $8.00 |
| 2500 - 4900 | $0.077 | $7.70 |
| 5000 + | $0.075 | $7.50 |
*price indicative
- RS Stock No.:
- 208-2666
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fork Terminal | |
| Insulation | Uninsulated | |
| Width | 7.2mm | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 20.5mm | |
| Stud Size | M4 | |
| Hooked | No | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fork Terminal | ||
Insulation Uninsulated | ||
Width 7.2mm | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 20.5mm | ||
Stud Size M4 | ||
Hooked No | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 800μm | ||
- COO (Country of Origin):
- TW
RS PRO Spades
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Related links
- RS PRO Uninsulated Crimp Spade Connector M4 Stud Size, Silver
- TE Connectivity 16 AWG to 14 AWG, M4 Stud Size
- RS PRO Uninsulated Crimp Spade Connector M5 Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M6 Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M3.5 Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M5 Stud Size, Silver
- TE Connectivity 22 AWG to 16 AWG, M4 Stud Size
- TE Connectivity 22 AWG to 16 AWG, M4 Stud Size
