Spelsberg Q 12-L Series Grey Polypropylene Junction Box, IP20, 85 mm, 85mm 37 mm
- RS Stock No.:
- 494-2879
- Mfr. Part No.:
- 33491201
- Brand:
- Spelsberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 494-2879
- Mfr. Part No.:
- 33491201
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 85mm | |
| Width | 85mm | |
| Height | 37mm | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 12 | |
| Standards/Approvals | RoHS | |
| Series | Q 12-L | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 85mm | ||
Width 85mm | ||
Height 37mm | ||
IP Rating IP20 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 12 | ||
Standards/Approvals RoHS | ||
Series Q 12-L | ||
- COO (Country of Origin):
- DE
IP20 Q12 Junction Box
IP20 junction box, according to E Din IEC 60998-2-5, Ui=400 V
Polyethylene with Polypropylene lid
12 entries with strain relief according to VDE 0606
7 entries can be reached from the top, 3 bottom entries
External fitting lugs
Temperature rating: -40 → + 70 °C
Glow wire 650 °C / HB rated to UL94
Q12 empty for VDE approved single terminals
Q12 2.52 has five interlockable screw terminals 2.5mm²
- RS Stock No. 0102901
- Mfr. Part No. 32298001
Each (In a Pack of 10)
$8.597
- RS Stock No. 2663637
- Mfr. Part No. 0 895 36
1 Box of 5
$508.73
- RS Stock No. 0117531
- Mfr. Part No. DP9025
Each
$20.29
Spelsberg Abox XT 100 Series Grey Polycarbonate Junction Box, IP68, 5 Terminals, 152 mm, 140mm 85 mm
- RS Stock No. 2704461
- Mfr. Part No. 41045001
Each
$448.12
Related links
- Spelsberg Q 4-L Series Grey Polypropylene Junction Box 40 mm, 56mm 23 mm
- Spelsberg Q 4-L Series Grey Polypropylene Junction Box 56 mm, 40mm 23 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 85 mm, 85mm 42 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 150 mm, 85mm 120 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 90 mm, 90mm 45 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 113 mm, 113mm 58 mm
- GreenBrook CHOC30E Series White Polypropylene Junction Box 77 mm, 47mm
- GreenBrook CHOC30APLS Series White Polypropylene Junction Box 110 mm, 47mm 29 mm












