Spelsberg Q 4-L Series Grey Polypropylene Junction Box, IP20, 40 mm, 56mm 23 mm
- RS Stock No.:
- 494-2863
- Mfr. Part No.:
- 33490401
- Brand:
- Spelsberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
$18.73
(exc. GST)
$20.60
(inc. GST)
- RS Stock No.:
- 494-2863
- Mfr. Part No.:
- 33490401
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 40mm | |
| Width | 56mm | |
| Height | 23mm | |
| IP Rating | IP20 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 4 | |
| Cable Entry | Above | |
| Standards/Approvals | RoHS, VDE, CE, UKCA, EAN | |
| Series | Q 4-L | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 40mm | ||
Width 56mm | ||
Height 23mm | ||
IP Rating IP20 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 4 | ||
Cable Entry Above | ||
Standards/Approvals RoHS, VDE, CE, UKCA, EAN | ||
Series Q 4-L | ||
- COO (Country of Origin):
- DE
Spelsberg Junction Box
The Spelsberg Q4 grey junction box consists of 4 entries with a strain relief clamp. It has 2 entries that can be reached from the top. The strain relief clamp is for pendant lights with external fixing lugs.
Features and Benefits
Length of 56mm, width of 40mm and height of 23mm
Material is polypropylene
Number of ways are 4
Glow wire 960°C HB
Operating temperature ranges between -40°C and 70°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP20 rated
VDE 0711 approved
UL94 approved
Related links
- Spelsberg Q 4-L Series Grey Polypropylene Junction Box 56 mm, 40mm 23 mm
- Spelsberg Q 12-L Series Grey Polypropylene Junction Box 85 mm, 85mm 37 mm
- Spelsberg Abox 060-L Series White Polypropylene Junction Box 127 mm, 127mm 70 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 90 mm, 90mm 45 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 85 mm, 85mm 42 mm
- Spelsberg HP Series Grey Polypropylene Junction Box 113 mm, 113mm 58 mm
- GreenBrook CHOC30E Series White Polypropylene Junction Box 77 mm, 47mm
- GreenBrook CHOC30APLS Series White Polypropylene Junction Box 110 mm, 47mm 29 mm

