GreenBrook CHOC30APLS Series White Polypropylene Junction Box, IP20, 110 mm, 47mm 29 mm
- RS Stock No.:
- 390-746
- Mfr. Part No.:
- CHOC30APLS
- Brand:
- GreenBrook
Subtotal (1 box of 50 units)*
$141.63
(exc. GST)
$155.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $141.63 | $2.833 |
*price indicative
- RS Stock No.:
- 390-746
- Mfr. Part No.:
- CHOC30APLS
- Brand:
- GreenBrook
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GreenBrook | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 110mm | |
| Width | 47mm | |
| Height | 29mm | |
| IP Rating | IP20 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Current Rating | 20A | |
| Diameter | 50mm | |
| Standards/Approvals | BS EN60670-22 | |
| Series | CHOC30APLS | |
| Select all | ||
|---|---|---|
Brand GreenBrook | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 110mm | ||
Width 47mm | ||
Height 29mm | ||
IP Rating IP20 | ||
Colour White | ||
Hazardous Area Certification No | ||
Current Rating 20A | ||
Diameter 50mm | ||
Standards/Approvals BS EN60670-22 | ||
Series CHOC30APLS | ||
- COO (Country of Origin):
- CN
The Powerbreaker Connection Box is designed for the protection of electrical connections, with a rated voltage of 250V and an IP20 rating. It operates within a temperature range of -5 to 60°C and features a durable natural polypropylene finish. The box includes external, easy-to-use cable clamps and a simple one-piece snap cover with screw fixings. Additionally, it offers optional screw or cable tie box fixing for secure installation.
Will pass through a 50mm diameter hole
Fully assembled
Maintenance Free and tamperproof
Related links
- GreenBrook CHOC30E Series White Polypropylene Junction Box 77 mm, 47mm
- GreenBrook CHOC30A Series White Polypropylene Junction Box 8 Terminals 110mm 28 mm
- GreenBrook CHOC30A Series White Polypropylene Junction Box 4 Terminals 110mm 28 mm
- WISKA KonnektIT Series Transparent Polypropylene Junction Box 100 mm, 52mm 34 mm
- Spelsberg Q 12-L Series Grey Polypropylene Junction Box 85 mm, 85mm 37 mm
- Spelsberg Q 4-L Series Grey Polypropylene Junction Box 40 mm, 56mm 23 mm
- Spelsberg Q 4-L Series Grey Polypropylene Junction Box 56 mm, 40mm 23 mm
- WISKA KonnektIT Series Transparent Polypropylene Junction Box 100 mm, 51.5mm 52 mm