Schneider Electric Mureva Box Series Grey Polypropylene Junction Box, IP55, 165 mm, 85mm 120 mm
- RS Stock No.:
- 219-8786
- Mfr. Part No.:
- ENN05087
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$24.31
(exc. GST)
$26.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.31 |
*price indicative
- RS Stock No.:
- 219-8786
- Mfr. Part No.:
- ENN05087
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 165mm | |
| Width | 85mm | |
| Height | 120mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Range | Mureva BOX | |
| Standards/Approvals | CE, REACH Declaration, EU RoHS Directive, EN 60670 | |
| Series | Mureva Box | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 165mm | ||
Width 85mm | ||
Height 120mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Range Mureva BOX | ||
Standards/Approvals CE, REACH Declaration, EU RoHS Directive, EN 60670 | ||
Series Mureva Box | ||
- COO (Country of Origin):
- HU
Schneider Electric Junction Box, IP55, 150mm Length - ENN05087
This junction box from Schneider Electric is a reliable and durable solution for outdoor electrical applications. With an IP55 rating, this waterproof enclosure box is designed to withstand harsh weather conditions, making it ideal for outdoor use. The compact dimensions of this junction box make it easy to install in various settings, providing a secure and weatherproof housing for electrical connections.
Features & Benefits
• IP55 rating ensures protection against dust and water ingress, making it suitable for outdoor installations
• Compact dimensions of 150mm x 105mm x 80mm provide a space-saving solution for junction box installations
• Constructed from polypropylene material for durability, with a grey colour finish for a sleek appearance
• Multiple cable entry points for flexible installation options
• Screw-fixed cover for easy access to internal components
• Electrical insulation class II conforming to IEC standards for safety and reliability
Applications
• Ideal for use in outdoor electrical installations requiring a weatherproof and durable enclosure
• Suitable for junction box applications in industrial, commercial, and residential settings
• Can be used for use in automation, electronics, and mechanical industries for secure electrical connections
Can it withstand harsh weather conditions?
Yes, it is designed with an IP55 rating to protect against dust and water ingress, making it suitable for outdoor use.
Will it provide secure housing for electrical connections?
Yes, the compact dimensions and polypropylene construction ensure a durable and weatherproof solution for junction box installations.
Is it easy to install and access?
Yes, the junction box features multiple cable entry points and a screw-fixed cover for convenient installation and maintenance.
Can it be used in various settings?
Yes, the versatile design makes it suitable for industrial, commercial, and residential applications requiring a secure junction box solution.
Does it meet safety standards?
Yes, the junction box complies with electrical insulation class II standards, providing a safe and reliable option for electrical connections.
- RS Stock No. 2198789
- Mfr. Part No. ENN05097
Each
$235.50
- RS Stock No. 2198787
- Mfr. Part No. ENN05090
Each
$33.37
- RS Stock No. 2198788
- Mfr. Part No. ENN05093
Each
$55.17
- RS Stock No. 2198785
- Mfr. Part No. ENN05085
Each (In a Pack of 5)
$24.592
Related links
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 240 mm, 240mm 115 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 116 mm, 116mm 61 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 340 mm, 340mm 125 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 295 mm, 295mm 125 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 195 mm, 195mm 90 mm
- Schneider Electric Mureva Box Series Grey Polypropylene Junction Box 6 Terminals 128mm 61 mm
- Schneider Electric Mureva Series Grey Polypropylene Junction Box 275 x 120 x 325mm
- Schneider Electric Mureva Box Series Red Polypropylene Junction Box 98 mm, 98mm 51 mm











