GreenBrook CHOC30E Series White Polypropylene Junction Box, IP20, 77 mm, 47mm

Subtotal (1 box of 50 units)*

$60.39

(exc. GST)

$66.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$60.39$1.208

*price indicative

RS Stock No.:
390-747
Mfr. Part No.:
CHOC30E
Brand:
GreenBrook
Find similar products by selecting one or more attributes.
Select all

Brand

GreenBrook

Product Type

Junction Box

Material

Polypropylene

Length

77mm

Width

47mm

IP Rating

IP20

Colour

White

Hazardous Area Certification

No

Current Rating

2A, 30A

Standards/Approvals

BS EN60670-22

Diameter

50mm

Series

CHOC30E

COO (Country of Origin):
CN
The Powerbreaker Connection Box is designed to protect electrical connections, with a rated voltage of 250V and an IP20 rating. It operates within a temperature range of -5 to 60°C. Featuring a simple one-piece base, a snap-close lid, and a quick-release mechanism, it ensures easy and secure installation.

Will pass through a 50mm diameter hole

Fully assembled

Suitable for terminal block size 2A to 30A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy