Legrand Batibox Series Grey Plastic Junction Box, IP20, 303 mm, 193mm 92 mm

Subtotal (1 box of 5 units)*

$508.73

(exc. GST)

$559.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$508.73$101.746

*price indicative

RS Stock No.:
266-3637
Mfr. Part No.:
0 895 36
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Junction Box

Material

Plastic

Length

303mm

Width

193mm

Height

92mm

IP Rating

IP20

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

No

Series

Batibox

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand batibox concrete large capacity junction box is flush-mounting boxes allow the installation of equipment in drywall, masonry, concrete.

Entrances sides and bottom

IK04 impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy