HENSEL FK Series Orange Steel Junction Box, IP66, 5 Terminals, 80 mm, 200mm 200 mm

Subtotal (1 unit)*

$664.39

(exc. GST)

$730.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$664.39

*price indicative

RS Stock No.:
119-720
Mfr. Part No.:
FK9255
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Steel

Length

80mm

Width

200mm

Height

200mm

IP Rating

IP66

Number of Terminals

5

Colour

Orange

Hazardous Area Certification

No

Cable Entry

4 x EDKF 40

Current Rating

63A

Standards/Approvals

BS EN 50200, DIN 4102 part 12, IEC 60670-22

Series

FK

COO (Country of Origin):
DE
The Hensel Cable Junction Box is ideal for both indoor and outdoor installations, offering intrinsic fire resistance in accordance with DIN standards. With a rated insulation voltage of 400V and a current rating of 63A, this connection box is made from durable sheet steel and powder coated for added protection. It features a ceramic connecting terminal with resistance to high temperatures and is suitable for a wide range of cable sizes.

Tested for insulation integrity and mechanical load

Resistance to high temperatures with ceramic connecting terminal

Powder coated sheet steel construction for durability

Halogen free and non toxic behaviour in accordance with IEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy