HENSEL FK Series Orange Polycarbonate Junction Box, IP65, IP66, 5 Terminals, 92 mm, 210mm 155 mm
- RS Stock No.:
- 117-724
- Mfr. Part No.:
- FK1616
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-724
- Mfr. Part No.:
- FK1616
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 92mm | |
| Width | 210mm | |
| Height | 155mm | |
| IP Rating | IP65, IP66 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Hazardous Area Certification | No | |
| Cable Entry | 3 x EDKF 40 | |
| Current Rating | 76A | |
| Standards/Approvals | DIN 4102 part 12, BS EN 50200, IEC 60670-22 | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 92mm | ||
Width 210mm | ||
Height 155mm | ||
IP Rating IP65, IP66 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Hazardous Area Certification No | ||
Cable Entry 3 x EDKF 40 | ||
Current Rating 76A | ||
Standards/Approvals DIN 4102 part 12, BS EN 50200, IEC 60670-22 | ||
Series FK | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed to provide reliable connection solutions for various cables. Featuring ceramic connecting terminals with high temperature resistance, it ensures a secure and durable connection. With intrinsic fire resistance and insulation integrity, this box is ideal for both indoor and outdoor installations. The polycarbonate material and IP66 protection make it suitable for use in different environments, while the compact design adds convenience to installation processes.
IP66 protection with AKMF cable glands for added durability
Intrinsic fire resistance in accordance with DIN 4102 12 for safety
Tested for insulation integrity PH120 in accordance with BS EN 50200
Suitable for use in normal and protected outdoor enviro
Related links
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 10 Terminals 92 mm, 210mm 155 mm
- HENSEL KF 1616 G Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 IEC 60754-2 77mm 130 mm
- HENSEL KF 1610 B Series Black Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals IEC 60670-22 210mm 155 mm
