HENSEL FK 9255 Series Black RAL 2003, Orange Powder Coated Sheet Steel Junction Box, IP66, 5 Terminals, 200 mm, 89mm 200
- RS Stock No.:
- 183-2848
- Mfr. Part No.:
- FK9255
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-2848
- Mfr. Part No.:
- FK9255
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Powder Coated Sheet Steel | |
| Length | 200mm | |
| Width | 89mm | |
| Height | 200mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Black RAL 2003, Orange | |
| Hazardous Area Certification | No | |
| Cable Entry | 4 x EDKF 40 | |
| Current Rating | 63A | |
| Standards/Approvals | BS EN 50200, DIN 4102 part 12, IEC 60670-22 | |
| Diameter | 11.3mm | |
| Series | FK 9255 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Powder Coated Sheet Steel | ||
Length 200mm | ||
Width 89mm | ||
Height 200mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Black RAL 2003, Orange | ||
Hazardous Area Certification No | ||
Cable Entry 4 x EDKF 40 | ||
Current Rating 63A | ||
Standards/Approvals BS EN 50200, DIN 4102 part 12, IEC 60670-22 | ||
Diameter 11.3mm | ||
Series FK 9255 | ||
- COO (Country of Origin):
- DE
Cable junction box 1.5-6 mm², cu
Connection box 1.5-16 mm², cu
5-pole per pole 4 x 1.5 mm² sol, 4 x 2.5 mm² sol, 4 x 4 mm² sol, 4 x 6 mm² sol, 2 x 10 mm² sol, 2 x 16 mm² r (remove cable protection)
Connecting terminal made from ceramic with resistance to high temperatures
Mounted grommets 4 edkf 40,sealing range ø 11-30 mm, closed
Mounted using exterior wall fixings,
Bore hole 8.2 mm(for dowels refer to technical data)
For normal environment and protected outdoor
Colour: orange, ral 2003
Related links
- HENSEL FK 9105 Series Black RAL 2003 IP66 150 mm, 150mm
- HENSEL FK 9259 Series Orange IP66 200 mm, 150mm
- HENSEL FK 9025 Series Black RAL 2003 IP66 150 mm, 155mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 200 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 150mm 150 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 150 mm
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
