HENSEL DK Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 77 mm, 180mm 130 mm

Subtotal (1 unit)*

$65.40

(exc. GST)

$71.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.40

*price indicative

RS Stock No.:
276-5457
Distrelec Article No.:
300-84-624
Mfr. Part No.:
DK1010G
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Terminal Box

Material

Polypropylene

Length

77mm

Width

180mm

Height

130mm

IP Rating

IP66

Number of Terminals

5

Colour

Grey

Hazardous Area Certification

No

Current Rating

63A

Standards/Approvals

UL Subject 94, IEC 60670-22, IEC 60754-2, IEC 60695-2-11

Series

DK

COO (Country of Origin):
DE
The HENSEL cable junction box with elastic membranes which can be removed for cable entry via cable glands.

Lid fasteners sealable without accessories

Retaining strap and external brackets for wall fixing included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy