HENSEL FK Series Orange Polycarbonate Junction Box, IP66, 5 Terminals, 77 mm, 130mm 130 mm
- RS Stock No.:
- 117-446
- Mfr. Part No.:
- FK0606
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-446
- Mfr. Part No.:
- FK0606
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Hazardous Area Certification | No | |
| Cable Entry | 3 x EDKF 32 | |
| Current Rating | 41A | |
| Standards/Approvals | BS EN 50200, PH120, DIN 4102 part 12, DIN 4102-12 (E30-E90), IEC 60670-22 | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Hazardous Area Certification No | ||
Cable Entry 3 x EDKF 32 | ||
Current Rating 41A | ||
Standards/Approvals BS EN 50200, PH120, DIN 4102 part 12, DIN 4102-12 (E30-E90), IEC 60670-22 | ||
Series FK | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is a durable and reliable solution for both indoor and outdoor installations. With a high degree of protection against mechanical load and weather influences, this IP66 rated box is suitable for a wide range of applications. The box features a 5 pole connection terminal made from ceramic, with a resistance to high temperatures ensuring safety and reliability. Tested for insulation integrity and intrinsic fire resistance, this box is designed to meet the highest standards of quality and performance.
Tested for insulation integrity and intrinsic fire resistance for safety
Toxic behaviour is silicone free and halogen free for environmental safety
IP66 rated for protection against dust and water ingress
Related links
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 IEC 60754-2 77mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP 0606 G Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
