HellermannTyton EL Series Grey Polystyrene Junction Box, IP67, 162 mm, 78mm 116 mm
- RS Stock No.:
- 251-7666
- Mfr. Part No.:
- EL161
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 5 more to save $3.15
View bulk pricing optionsSubtotal (1 unit)*
$12.85
(exc. GST)
$14.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 158 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.85 | - |
| 5 - 9 | $12.22 | $3.15 |
| 10 - 24 | $11.53 | $13.20 |
| 25 - 49 | $10.88 | $49.25 |
| 50 + | $10.25 | $130.00 |
*price indicative
- RS Stock No.:
- 251-7666
- Mfr. Part No.:
- EL161
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 162mm | |
| Width | 78mm | |
| Height | 116mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IK 07 | |
| Range | -15 to +60 °C | |
| Series | EL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 162mm | ||
Width 78mm | ||
Height 116mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IK 07 | ||
Range -15 to +60 °C | ||
Series EL | ||
- COO (Country of Origin):
- ES
HellermannTyton Junction Box, IP67, Polystyrene - EL161
This weatherproof junction box by HellermannTyton is designed for outdoor use. Made from durable polystyrene material, this junction box is built to withstand various environmental conditions. It features dimensions of 162x78x116mm, this IP67 rated junction box is suitable for a range of electrical installations.
Features & Benefits
• Constructed with halogen-free polystyrene material
• Screw-down lid with an opaque design
• Includes supports for DIN rail and mounting plates installation
• IK07 impact resistance rating
• Offers a temperature range of -15 oC to +60 oC
Applications
• Suitable for junction box applications in electrical installations
• Ideal for use in areas where weatherproofing is essential
Will it withstand outdoor conditions?
This junction box is designed to withstand various environmental conditions making it suitable for outdoor use.
Can it be used for electrical installations?
Yes, this junction box is suitable for a range of electrical installation requirements.
Is it impact resistant?
With an IK07 impact resistance rating, this junction box offers durability and protection for your electrical components.
Related links
- HellermannTyton EL Series Grey Polystyrene Junction Box 328 mm, 129mm 239 mm
- HellermannTyton EL Series Grey Polystyrene Junction Box 108 mm, 64mm 108 mm
- HellermannTyton EL Series Grey Polystyrene Junction Box 241 mm, 95mm 180 mm
- HellermannTyton EL Series Grey Polystyrene Junction Box 155 mm, 179mm 100 mm
- Spelsberg Grey Polystyrene Junction Box 93 mm, 93mm 55 mm
- Spelsberg Grey Polystyrene Junction Box 80 mm, 80mm 52 mm
- Spelsberg Grey Polystyrene Junction Box 80 mm, 80mm 52 mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 180 x 180 x 91mm
