HENSEL Orange Polycarbonate Junction Box, IP66, IP65, 5 Terminals, 155 mm, 92mm 210 mm
- RS Stock No.:
- 183-2844
- Mfr. Part No.:
- FK1610
- Brand:
- HENSEL
Subtotal (1 unit)*
$432.84
(exc. GST)
$476.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.84 |
*price indicative
- RS Stock No.:
- 183-2844
- Mfr. Part No.:
- FK1610
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 155mm | |
| Width | 92mm | |
| Height | 210mm | |
| IP Rating | IP66, IP65 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Number of Ways | 3 | |
| Current Rating | 57A | |
| Standards/Approvals | RoHS, DIN 4102 part 12, IEC 60670-22, BS EN 50200 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 155mm | ||
Width 92mm | ||
Height 210mm | ||
IP Rating IP66, IP65 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Number of Ways 3 | ||
Current Rating 57A | ||
Standards/Approvals RoHS, DIN 4102 part 12, IEC 60670-22, BS EN 50200 | ||
- COO (Country of Origin):
- DE
Cable junction box 1.5-2.5 mm², Cu
Connection box 1.5-10 mm², Cu
5-pole per pole 8 x 1.5 mm² r, 4 x 2.5 mm² r, 2 x 4 mm² r, 2 x 6 mm² r, 2 x 10 mm² sol (remove wire protection)
connecting terminal made from ceramic with resistance to high temperatures
Included cable entry: 3 EDKF 32,
sealing range: 8-23 mm, IP 65
IP 66 using AKMF cable glands, please order separately
Intrinsic fire resistance in accordance with DIN 4102-12 (German standard) in combination with function-retaining cables
Tested with the cable manufacturers Dätwyler and Eupen for the intrinsic fire resistance E30 up to E90, see test certificate no.: P-MPA-E-15-018 valid till 9 May 2026, download available from www.hensel-electric.de > type - documents
Tested for insulation integrity PH120 in accordance with BS EN 50200 in connection with insulation retaining cables, see test certificate, download available from www.hensel-electric.de > type - documents
Screw anchors enclosed can be used for concrete C20/25, limestone blocks KSV 12, building bricks MZ 12 and clinker bricks KS 12
For normal environment and protected outdoor
Colour: orange, RAL 2003
Related links
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 IEC 60754-2 92mm 210 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 70 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals 92 mm, 210mm 155 mm
- HENSEL K Series Grey Polycarbonate Junction Box 5 Terminals 300mm 450 mm
- HENSEL K Series Grey Polycarbonate Junction Box 5 Terminals 300mm 600 mm
