CH Products BD 1-Axis Joystick Lever Hall Effect, IP67, 5 V dc, 10mA
- RS Stock No.:
- 765-1166
- Mfr. Part No.:
- BD140A01BK0549
- Brand:
- CH Products
This image is representative of the product range
Subtotal (1 unit)*
$215.75
(exc. GST)
$237.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.75 |
*price indicative
- RS Stock No.:
- 765-1166
- Mfr. Part No.:
- BD140A01BK0549
- Brand:
- CH Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CH Products | |
| Series | BD | |
| Number of Axes | 1 | |
| Product Type | Joystick | |
| Switch Technology | Hall Effect | |
| IP Rating | IP67 | |
| Handle Type | Lever | |
| Switch Contact Current | 10mA | |
| Joystick Travel | ±25° | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 5V dc | |
| Mechanical Life | 5000000Cycles | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand CH Products | ||
Series BD | ||
Number of Axes 1 | ||
Product Type Joystick | ||
Switch Technology Hall Effect | ||
IP Rating IP67 | ||
Handle Type Lever | ||
Switch Contact Current 10mA | ||
Joystick Travel ±25° | ||
Terminal Type Through Hole | ||
Contact DC Voltage 5V dc | ||
Mechanical Life 5000000Cycles | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
CH Products BF/BD Series Paddle Controllers
The CH Products BF/BD series of paddle controllers are high precision, contactless controls combining the features of a contactless single axis joystick and a switch. The BF/BD series paddle controllers feature the Hall effect within an innovative design and ergonomic styling achieving robustness, strength and performance.
Features & Benefits
Hall effect joystick and switch function
Sculpted ergonomic design
Next generation Hall effect technology
5 V operation - dual redundant outputs as standard
Industry standard connector
IP67 sealed
EMC and magnetically shielded - analogue or PWM outputs
Effectively zero below panel depth
End stackable mounting
Related links
- CH Products 1-Axis Joystick Lever Hall Effect 5 V dc, 10mA
- APEM 1-Axis Joystick Lever Hall Effect 5 V dc, 10mA
- CH Products 2-Axis Hall Effect Joystick Lever Hall Effect IP65 10mA
- CH Products 2-Axis Hall Effect Joystick Lever Hall Effect IP68 10mA
- CH Products 3-Axis Hall Effect Joystick Knob Hall Effect IP65 10mA
- APEM 1-Axis Joystick Castle Hall Effect 5 V ac 50mA
- CH Products 3-Axis Joystick Knob Hall Effect, 300mA
- Alps Alpine 4-Axis Joystick Lever Momentary 5 V dc, 10mA
