APEM 3000 2-Axis Hall Effect Joystick Knob Analogue, IP66

Subtotal (1 unit)*

$333.20

(exc. GST)

$366.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.20

*price indicative

RS Stock No.:
270-7910
Distrelec Article No.:
304-12-838
Mfr. Part No.:
3140SX600
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Number of Axes

2

Series

3000

Product Type

Hall Effect Joystick

Switch Technology

Analogue

IP Rating

IP66

Handle Type

Knob

Joystick Travel

50 °

Mechanical Life

10000000Cycles

Standards/Approvals

EN61000-6-3:2001, Class B, EN61000-4-2, EN61000-4-3, CISPR 22:2005

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
GB
The APEM 3000 series robust proportional fingertip controller has non-contacting hall effect technology. The analogue and PWM joystick is fitted, as standard for connection with 150 mm long BS6360 rated cables and an industry standard 2.5mm pitch connector.

Low profile less than 20 mm below panel depth

Metal mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy