APEM 3000 2-Axis Hall Effect Joystick Knob Analogue, IP66
- RS Stock No.:
- 270-7908
- Mfr. Part No.:
- 3140CX600
- Brand:
- APEM
Subtotal (1 unit)*
$373.27
(exc. GST)
$410.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.27 |
*price indicative
- RS Stock No.:
- 270-7908
- Mfr. Part No.:
- 3140CX600
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Hall Effect Joystick | |
| Series | 3000 | |
| Number of Axes | 2 | |
| Switch Technology | Analogue | |
| IP Rating | IP66 | |
| Handle Type | Knob | |
| Joystick Travel | 50 ° | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | EN61000-6-3:2001, EN61000-4-2 (extended), CISPR 22:2005, Class B 30 MHz-11GHz, EN61000-4-3 (extended) | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Hall Effect Joystick | ||
Series 3000 | ||
Number of Axes 2 | ||
Switch Technology Analogue | ||
IP Rating IP66 | ||
Handle Type Knob | ||
Joystick Travel 50 ° | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals EN61000-6-3:2001, EN61000-4-2 (extended), CISPR 22:2005, Class B 30 MHz-11GHz, EN61000-4-3 (extended) | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- GB
The APEM 3000 series robust proportional fingertip controller has non-contacting hall effect technology. The analogue and PWM joystick is fitted, as standard for connection with 150 mm long BS6360 rated cables and an industry standard 2.5mm pitch connector.
Low profile less than 20 mm below panel depth
Metal mechanism
Related links
- APEM 2-Axis Hall Effect Joystick Knob Analogue, IP66
- APEM 3-Axis Hall Effect Joystick Knob Analogue, IP66
- APEM 2-Axis Joystick Hall Effect 35 V dc
- CH Products 3-Axis Hall Effect Joystick Knob Hall Effect IP65 10mA
- Otto 2-Axis Hall Effect Joystick Round Hall Effect 5 V ac, 20mA
- Otto 2-Axis Hall Effect Joystick Round Hall Effect 5 V ac, 10mA
- CH Products 2-Axis Hall Effect Joystick Lever Hall Effect IP68 10mA
- CH Products 2-Axis Hall Effect Joystick Lever Hall Effect IP65 10mA
